- Home ›
- All Products›
- WCR0603-1M0FA
WCR0603-1M0FA
Welwyn / TT Electronics
Thick Film Resistors - SMD 0603 1 MOhm 1% Tol AEC-Q200
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistors - SMD 0603 1 MOhm 1% Tol AEC-Q200
Search Keywords: WCR06031M0FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0603-1M0FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0135
10,000
$0.0113
25,000
$0.0106
50,000
$0.0101
100,000
$0.0100
150,000
$0.0096
250,000
$0.0096
500,000 +
$0.0092
Click for Quote
Log in
to unlock special pricing