- Home ›
- All Products›
- WCR0603-100RFI
WCR0603-100RFI
Welwyn / TT Electronics
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±200ppm/C Epoxy Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±200ppm/C Epoxy Pad SMD T/R
Search Keywords: WCR0603100RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0603-100RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
12500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
12,500
$0.0120
25,000
$0.0119
50,000
$0.0118
100,000
$0.0117
150,000
$0.0117
250,000
$0.0116
500,000 +
$0.0116
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments