- Home ›
- All Products›
- WCR0603-100KFI
WCR0603-100KFI
Welwyn / TT Electronics
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Search Keywords: WCR0603100KFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0603-100KFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
12000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0110
10,000
$0.0070
25,000
$0.0070
50,000
$0.0069
100,000
$0.0069
150,000
$0.0068
250,000
$0.0068
500,000 +
$0.0067
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments