- Home ›
- All Products›
- WCR0402-15RFI
WCR0402-15RFI
Welwyn / TT Electronics
RES, 15R, 1%, REEL; Resistor Case Style: 0402 [1005 Metric]; Resistance: 15ohm; Product Range: -; Voltage Rating:...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RES, 15R, 1%, REEL; Resistor Case Style: 0402 [1005 Metric]; Resistance: 15ohm; Product Range: -; Voltage Rating:...
Search Keywords: WCR040215RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0402-15RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10,000
$0.0212
30,000
$0.0203
50,000
$0.0200
100,000
$0.0192
150,000
$0.0191
250,000
$0.0184
500,000 +
$0.0171
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments