- Home ›
- All Products›
- WCR0402-10RFA
WCR0402-10RFA
Welwyn / TT Electronics
Thick Film Resistors - SMD 0402 10 Ohm 1% Tol AEC-Q200
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistors - SMD 0402 10 Ohm 1% Tol AEC-Q200
Search Keywords: WCR040210RFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0402-10RFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10,000
$0.0258
30,000
$0.0243
50,000
$0.0239
100,000
$0.0233
150,000
$0.0224
250,000
$0.0223
500,000 +
$0.0197
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments