- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WA83-4R7JI
WA83-4R7JI
Welwyn / TT Electronics
Res Wirewound 4.7 Ohm 5% 2W A±200ppm/A°C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 4.7 Ohm 5% 2W A±200ppm/A°C Cement AXL Ammo
Search Keywords: WA834R7JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA83-4R7JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Termination Style:Axial11387
-
Power Rating:2 W
-
Resistance Value:4.7 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo
-
Dimension:9 x 3.611378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,305
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$0.2000
1,000
$0.1576
2,500
$0.1507
5,000
$0.1486
7,500
$0.1465
25,000
$0.1368
50,000
$0.1365
100,000 +
$0.1351
Click for Quote
Log in
to unlock special pricing