- Home ›
- All Products›
- W31-R33JA1
W31-R33JA1
Welwyn / TT Electronics
.33 Ohm 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
.33 Ohm 5% 3W
Search Keywords: W31R33JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R33JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
You may purchase all in-stock quantity of 875
Stock lot only:
875
Minimum Order Quantity:
1000
Order Increment:
875
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.3077
1,000
$0.2797
3,000
$0.2638
5,000
$0.2600
8,000
$0.2529
10,000
$0.2522
25,000
$0.2430
50,000 +
$0.2424
Click for Quote
Log in
to unlock special pricing