- Home ›
- All Products›
- W31-R10JA1
W31-R10JA1
Welwyn / TT Electronics
Res Wirewound 0.1 Ohm 5% 3W }150ppm/C Conformal Coated AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 0.1 Ohm 5% 3W }150ppm/C Conformal Coated AXL Ammo Pack
Search Keywords: W31R10JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R10JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$0.4038
500
$0.3281
1,000
$0.3273
3,000
$0.3000
5,000
$0.2877
8,000
$0.2870
15,000
$0.2800
25,000 +
$0.2763
Click for Quote
Log in
to unlock special pricing