- Home ›
- All Products›
- W31-R051JA1
W31-R051JA1
Welwyn / TT Electronics
Res Wirewound 0.051 Ohm 5% 3W ±500ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 0.051 Ohm 5% 3W ±500ppm/C Conformal Coated AXL Ammo
Search Keywords: W31R051JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R051JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,910
Ships today, if you order in
Minimum Order Quantity:
300
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
300
$0.4119
500
$0.3347
1,000
$0.3338
3,000
$0.3060
5,000
$0.2935
8,000
$0.2927
15,000
$0.2856
25,000 +
$0.2818
Click for Quote
Log in
to unlock special pricing