- Home ›
- All Products›
- W31-R033JA1
W31-R033JA1
Welwyn / TT Electronics
Res Wirewound 0.033 Ohm 5% 3W ±500ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 0.033 Ohm 5% 3W ±500ppm/C Conformal Coated AXL Ammo
Search Keywords: W31R033JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R033JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,663
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
36 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
150
$0.5726
500
$0.5712
1,000
$0.4284
1,500
$0.3998
2,000 +
$0.3919
Click for Quote
Log in
to unlock special pricing