- Home ›
- All Products›
- W31-R022JA1
W31-R022JA1
Welwyn / TT Electronics
.022 Ohm 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
.022 Ohm 5% 3W
Search Keywords: W31R022JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R022JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
813
Can Ship immediately
MOQ for In Stock Qty:
188
MOQ for out of Stock Qty:
188
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
188
$0.5741
250
$0.5726
500
$0.5712
1,000
$0.4284
1,500
$0.3998
2,000 +
$0.3919
Click for Quote
Log in
to unlock special pricing