- Home ›
- All Products›
- W31-10KFA1
W31-10KFA1
Welwyn / TT Electronics
10K Ohm 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
10K Ohm 1% 3W
Search Keywords: W3110KFA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-10KFA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
860
Can Ship immediately
MOQ for In Stock Qty:
169
MOQ for out of Stock Qty:
169
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
169
$0.7772
250
$0.7752
500
$0.7732
1,000
$0.5804
1,500
$0.5416
2,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing