- Home ›
- All Products›
- W24-91RJI
W24-91RJI
Welwyn / TT Electronics
Res Wirewound 91 Ohm 5% 14W ?200ppm/?C Conformal AXL Thru-Hole Bulk
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 91 Ohm 5% 14W ?200ppm/?C Conformal AXL Thru-Hole Bulk
Search Keywords: W2491RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W24-91RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$2.32
100
$2.25
250
$2.15
500
$2.09
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing