- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- W24-6R2JI
W24-6R2JI
Welwyn / TT Electronics
Res Wirewound 6.2 Ohm 5% 14W ±75ppm/°C Vitreous Enamel AXL Box
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 6.2 Ohm 5% 14W ±75ppm/°C Vitreous Enamel AXL Box
Search Keywords: W246R2JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W24-6R2JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Axial11387
-
Power Rating:14 W
-
Resistance Value:6.2 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Box
-
Dimension:53.5 x 811378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$2.32
100
$2.25
250
$2.15
500
$2.09
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing