- Home ›
- All Products›
- W24-4R7JI
W24-4R7JI
Welwyn / TT Electronics
RESISTOR, WW 14W 5% 4R7; Product Range: WELWYN - W24 Series; Resistance: 4.7ohm; P
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, WW 14W 5% 4R7; Product Range: WELWYN - W24 Series; Resistance: 4.7ohm; P
Search Keywords: W244R7JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W24-4R7JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$2.45
100
$2.37
250
$2.27
500
$2.17
1,000
$2.08
2,500
$2.03
5,000
$1.97
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing