- Home ›
- All Products›
- W23-68RJI
W23-68RJI
Welwyn / TT Electronics
Res 68 Ohm 10.5W 5% Axial
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Res 68 Ohm 10.5W 5% Axial
Search Keywords: W2368RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W23-68RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.98
250
$1.83
500
$1.78
1,000
$1.68
2,500
$1.63
5,000
$1.59
7,500
$1.58
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing