- Home ›
- All Products›
- W23-1R0JI
W23-1R0JI
Welwyn / TT Electronics
RESISTOR, WW 10W 5% 1R; Product Range: WELWYN - W23 Series; Resistance: 1ohm; Powe
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, WW 10W 5% 1R; Product Range: WELWYN - W23 Series; Resistance: 1ohm; Powe
Search Keywords: W231R0JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W23-1R0JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$2.06
250
$1.91
500
$1.85
1,000
$1.75
2,500
$1.70
5,000
$1.66
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in
to unlock special pricing