- Home ›
- All Products›
- W22-R27JI
W22-R27JI
Welwyn / TT Electronics
Res Wirewound 0.27 Ohm 5% 7W ±75ppm/C Vitreous Enamel AXL T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 0.27 Ohm 5% 7W ±75ppm/C Vitreous Enamel AXL T/R
Search Keywords: W22R27JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W22-R27JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.827
700
$0.808
1,400
$0.791
2,800
$0.775
5,600
$0.765
7,700
$0.760
10,500
$0.758
15,400 +
$0.751
Click for Quote
Log in
to unlock special pricing