- Home ›
- All Products›
- W22-82RJI
W22-82RJI
Welwyn / TT Electronics
RESISTOR, WW 7W 5% 82R; Product Range: WELWYN - W22 Series; Resistance: 82ohm; Pow
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RESISTOR, WW 7W 5% 82R; Product Range: WELWYN - W22 Series; Resistance: 82ohm; Pow
Search Keywords: W2282RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W22-82RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
150
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
150
$0.833
1,400
$0.829
2,800
$0.820
5,600
$0.810
7,700
$0.787
10,500
$0.763
15,400
$0.761
25,200 +
$0.759
Click for Quote
Log in
to unlock special pricing