- Home ›
- All Products›
- W22-7K5JI
W22-7K5JI
Welwyn / TT Electronics
WIREWOUND RESISTOR, 7.5KOHM, 6W, 5%; Resistance: 7.5kohm; Product Range: W22 Series; Power Rating: 7W; Resistance...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WIREWOUND RESISTOR, 7.5KOHM, 6W, 5%; Resistance: 7.5kohm; Product Range: W22 Series; Power Rating: 7W; Resistance...
Search Keywords: W227K5JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W22-7K5JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.983
700
$0.939
1,400
$0.899
2,800
$0.862
5,600
$0.839
7,700
$0.837
10,500
$0.828
15,400 +
$0.826
Click for Quote
Log in
to unlock special pricing