- Home ›
- All Products›
- W22-3R3JI
W22-3R3JI
Welwyn / TT Electronics
Res 3.3 Ohm 7W 5% Axial
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res 3.3 Ohm 7W 5% Axial
Search Keywords: W223R3JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W22-3R3JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
700
$0.776
1,400
$0.743
2,800
$0.712
5,600
$0.693
7,700
$0.692
10,500
$0.684
15,400
$0.682
25,200 +
$0.667
Click for Quote
Log in
to unlock special pricing