- Home ›
- All Products›
- W22-2R2JI
W22-2R2JI
Welwyn / TT Electronics
RESISTOR, WW 7W 5% 2R2; Product Range: WELWYN - W22 Series; Resistance: 2.2ohm; Po
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, WW 7W 5% 2R2; Product Range: WELWYN - W22 Series; Resistance: 2.2ohm; Po
Search Keywords: W222R2JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W22-2R2JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.055
700
$1.007
1,400
$0.964
2,800
$0.925
5,600
$0.900
7,700
$0.888
10,500
$0.886
15,400 +
$0.865
Click for Quote
Log in
to unlock special pricing