- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- W22-22KJI
W22-22KJI
Welwyn / TT Electronics
Res Wirewound 22K Ohm 5% 7W A±75ppm/A°C Vitreous Enamel AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 22K Ohm 5% 7W A±75ppm/A°C Vitreous Enamel AXL T/R
Search Keywords: W2222KJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W22-22KJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
700 -
Termination Style:Axial11387
-
Power Rating:7 W
-
Resistance Value:22 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Reel
-
Dimension:22 x 811378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
175
$1.68
350
$1.26
525
$1.18
700 +
$1.15
Click for Quote
Log in
to unlock special pricing