- Home ›
- All Products›
- W22-1K2JI
W22-1K2JI
Welwyn / TT Electronics
W20 Series 7 W 1.2 kOhm ±5% Axial Through Hole Wirewound Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
W20 Series 7 W 1.2 kOhm ±5% Axial Through Hole Wirewound Resistor
Search Keywords: W221K2JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W22-1K2JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
700
$0.700
1,400
$0.688
2,800
$0.685
5,600
$0.681
7,700
$0.678
10,500
$0.675
15,400
$0.671
25,200 +
$0.668
Click for Quote
Log in
to unlock special pricing