- Home ›
- All Products›
- W21-47RFI
W21-47RFI
Welwyn / TT Electronics
Res Wirewound 47 Ohm 1% 3W ?200ppm/C Ceramic AXL Thru-Hole Ammo Pack
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 47 Ohm 1% 3W ?200ppm/C Ceramic AXL Thru-Hole Ammo Pack
Search Keywords: W2147RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W21-47RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.815
250
$0.662
500
$0.661
1,000
$0.633
3,000
$0.581
5,000
$0.579
8,000
$0.565
15,000 +
$0.558
Click for Quote
Log in
to unlock special pricing