- Home ›
- All Products›
- W21-33RJI
W21-33RJI
Welwyn / TT Electronics
RESISTOR, WW 3W 5% 33R; Product Range: WELWYN - W20 Series; Resistance: 33ohm; Pow
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, WW 3W 5% 33R; Product Range: WELWYN - W20 Series; Resistance: 33ohm; Pow
Search Keywords: W2133RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W21-33RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
24 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$0.6538
250
$0.5484
1,000
$0.5075
3,000
$0.4658
5,000
$0.4646
8,000
$0.4533
10,000
$0.4522
15,000 +
$0.4474
Click for Quote
Log in
to unlock special pricing