- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- W21-1K0FI
W21-1K0FI
Welwyn / TT Electronics
Res Wirewound 1K Ohm 1% 3W A±75ppm/A°C Vitreous Enamel AXL Box
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 1K Ohm 1% 3W A±75ppm/A°C Vitreous Enamel AXL Box
Search Keywords: W211K0FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W21-1K0FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:3 W
-
Resistance Value:1 KOhm
-
Tolerance:111388%
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Box
-
Dimension:12.7 x 5.611378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$0.815
250
$0.662
500
$0.661
1,000
$0.633
3,000
$0.581
5,000
$0.579
8,000
$0.565
15,000 +
$0.558
Click for Quote
Log in
to unlock special pricing