- Home ›
- All Products›
- W21-10KJI
W21-10KJI
Welwyn / TT Electronics
Res 10K Ohm 3W 5% Axial
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res 10K Ohm 3W 5% Axial
Search Keywords: W2110KJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W21-10KJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$1.080
500
$0.810
750
$0.756
1,000 +
$0.741
Click for Quote
Log in
to unlock special pricing