- Home ›
- All Products›
- ULW5ZI-75RJT045
ULW5ZI-75RJT045
Welwyn / TT Electronics
5W, 75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5W, 75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount
Search Keywords: ULW5ZI75RJT045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW5ZI-75RJT045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
450
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
Order Increment:
450
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
450
$0.4234
900
$0.4224
1,350
$0.4045
2,700
$0.3871
5,400
$0.3712
7,650
$0.3703
10,350
$0.3613
15,300 +
$0.3604
Click for Quote
Log in
to unlock special pricing