- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ULW5-27RJT075
ULW5-27RJT075
Welwyn / TT Electronics
Res Wirewound 27 Ohm 5% 5W A±200ppm/A°C Cement AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 27 Ohm 5% 5W A±200ppm/A°C Cement AXL T/R
Search Keywords: ULW527RJT075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW5-27RJT075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750 -
Termination Style:Axial11387
-
Power Rating:5 W
-
Resistance Value:27 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:16.5 x 7.211378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
750
$0.2462
1,500
$0.2406
3,000
$0.2355
5,250
$0.2307
7,500
$0.2302
10,500
$0.2296
15,000
$0.2278
25,500 +
$0.2264
Click for Quote
Log in
to unlock special pricing