- Home ›
- All Products›
- ULW5-1R0JT075
ULW5-1R0JT075
Welwyn / TT Electronics
Res Wirewound 1 Ohm 5% 5W ±200ppm/C Cement AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 1 Ohm 5% 5W ±200ppm/C Cement AXL T/R
Search Keywords: ULW51R0JT075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW5-1R0JT075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
750
$0.3141
1,500
$0.3000
3,000
$0.2871
5,250
$0.2753
7,500
$0.2747
10,500
$0.2740
15,000
$0.2680
25,500 +
$0.2645
Click for Quote
Log in
to unlock special pricing