- Home ›
- All Products›
- ULW4-47RJA1
ULW4-47RJA1
Welwyn / TT Electronics
ULW Series 47 Ohm 4 W ±5 % ±200 ppm/°C Through Hole Wirewound Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULW Series 47 Ohm 4 W ±5 % ±200 ppm/°C Through Hole Wirewound Resistor
Search Keywords: ULW447RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW4-47RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
3,000
$0.3429
5,000
$0.3288
8,000
$0.3279
15,000
$0.3200
25,000 +
$0.3158
Click for Quote
Log in
to unlock special pricing