- Home ›
- All Products›
- ULW4-10RJA1
ULW4-10RJA1
Welwyn / TT Electronics
Res Wirewound 10 Ohm 5% 4W ±200ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 10 Ohm 5% 4W ±200ppm/C Cement AXL Ammo
Search Keywords: ULW410RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW4-10RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,035
Can Ship immediately
Minimum Order Quantity:
246
42 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
246
$0.4707
500
$0.3825
1,000
$0.3816
3,000
$0.3498
5,000
$0.3354
8,000
$0.3345
15,000
$0.3264
25,000 +
$0.3221
Click for Quote
Log in
to unlock special pricing