- Home ›
- All Products›
- ULW4-100RJA1
ULW4-100RJA1
Welwyn / TT Electronics
Res Wirewound 100Ohm 5% 4W 200ppm/C Cement AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 100Ohm 5% 4W 200ppm/C Cement AXL Ammo
Search Keywords: ULW4100RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW4-100RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
3,000
$0.3429
5,000
$0.3288
8,000
$0.3279
15,000
$0.3200
25,000 +
$0.3158
Click for Quote
Log in
to unlock special pricing