- Home ›
- All Products›
- ULW3-33RJA1
ULW3-33RJA1
Welwyn / TT Electronics
Axial Axial ULW 0.228Diax0.571L 5.80mmx14.50mm 3W 33Ohms ±200ppm/C
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Axial Axial ULW 0.228Diax0.571L 5.80mmx14.50mm 3W 33Ohms ±200ppm/C
Search Keywords: ULW333RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW3-33RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2102
3,000
$0.2010
5,000
$0.1982
8,000
$0.1900
10,000
$0.1895
25,000
$0.1825
50,000
$0.1821
100,000 +
$0.1801
Click for Quote
Log in
to unlock special pricing