- Home ›
- All Products›
- ULW3-20RJA1
ULW3-20RJA1
Welwyn / TT Electronics
Wirewound Resistors - Through Hole 3W 20 ohm 5% FUSIBLE
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistors - Through Hole 3W 20 ohm 5% FUSIBLE
Search Keywords: ULW320RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW3-20RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2061
3,000
$0.1971
5,000
$0.1943
8,000
$0.1863
10,000
$0.1858
25,000
$0.1789
50,000
$0.1785
100,000 +
$0.1766
Click for Quote
Log in
to unlock special pricing