- Home ›
- All Products›
- ULW2-22RJA25
ULW2-22RJA25
Welwyn / TT Electronics
ULW Series ˜ 3.8 x 9 mm 22 Ohm 2 W ±5 % ±200 ppm/°C Wirewound Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
ULW Series ˜ 3.8 x 9 mm 22 Ohm 2 W ±5 % ±200 ppm/°C Wirewound Resistor
Search Keywords: ULW222RJA25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW2-22RJA25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,291
Can Ship immediately
You may purchase all in-stock quantity of 1,291
Stock lot only:
1291
Minimum Order Quantity:
1550
Order Increment:
1550
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.1854
1,550
$0.1685
2,500
$0.1612
5,000
$0.1588
7,500
$0.1566
25,000
$0.1463
50,000
$0.1460
100,000 +
$0.1444
Click for Quote
Log in
to unlock special pricing