- Home ›
- All Products›
- ULR2-R0005FT2
ULR2-R0005FT2
Welwyn / TT Electronics
Res Metal Strip 2512 0.0005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Strip 2512 0.0005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Search Keywords: ULR2R0005FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULR2-R0005FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.2435
4,000
$0.2400
6,000
$0.2301
8,000
$0.2296
10,000
$0.2290
26,000
$0.2211
50,000 +
$0.2205
Click for Quote
Log in
to unlock special pricing