- Home ›
- All Products›
- ULR25-R005FT2
ULR25-R005FT2
Welwyn / TT Electronics
Res Metal Strip 2512 0.005 Ohm 1% 2.5W ±50ppm/C SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Strip 2512 0.005 Ohm 1% 2.5W ±50ppm/C SMD Automotive T/R
Search Keywords: ULR25R005FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULR25-R005FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.5940
1,000
$0.4455
1,500
$0.4158
2,000 +
$0.4075
Click for Quote
Log in
to unlock special pricing