- Home ›
- All Products›
- ULR1-R005FT2
ULR1-R005FT2
Welwyn / TT Electronics
Current Sense Resistors - SMD 0.005 ohm 1% 1W AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Resistors - SMD 0.005 ohm 1% 1W AEC-Q200
Search Keywords: ULR1R005FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULR1-R005FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2,000
$0.2435
4,000
$0.2400
6,000
$0.2301
8,000
$0.2296
10,000
$0.2290
26,000
$0.2211
50,000 +
$0.2205
Click for Quote
Log in
to unlock special pricing