- Home ›
- All Products›
- T44D-12MGI
T44D-12MGI
Welwyn / TT Electronics
12M Ohm 2% 3.5W 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
12M Ohm 2% 3.5W 100PPM
Search Keywords: T44D12MGI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:T44D-12MGI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$117.66
5
$117.37
8
$117.07
15
$76.85
23
$59.52
30 +
$58.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments