- Home ›
- All Products›
- T43TU-22MFI
T43TU-22MFI
Welwyn / TT Electronics
22M Ohm 1% 1.5W 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
22M Ohm 1% 1.5W 100PPM
Search Keywords: T43TU22MFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:T43TU-22MFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$135.89
5
$135.55
8
$135.21
15
$88.75
23
$68.73
30 +
$67.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments