- Home ›
- All Products›
- SQP3-33RJB5
SQP3-33RJB5
Welwyn / TT Electronics
Res Wirewound 33 Ohm 5% 3W ±200ppm/C Ceramic AXL Bulk
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 33 Ohm 5% 3W ±200ppm/C Ceramic AXL Bulk
Search Keywords: SQP333RJB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQP3-33RJB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,000
$0.2678
6,000
$0.1648
9,000
$0.1305
12,000 +
$0.1279
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments