- Home ›
- All Products›
- SQP15-47RJB1
SQP15-47RJB1
Welwyn / TT Electronics
47 Ohm 5% 15W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
47 Ohm 5% 15W
Search Keywords: SQP1547RJB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQP15-47RJB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,160
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
150
$1.257
250
$1.254
500
$1.251
840
$1.248
1,680
$0.768
2,520
$0.608
3,360 +
$0.596
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments