- Home ›
- All Products›
- SQM7-1R0JB1
SQM7-1R0JB1
Welwyn / TT Electronics
Res Wirewound 1 Ohm 5% 7W ?400ppm/C Ceramic RDL Bulk
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 1 Ohm 5% 7W ?400ppm/C Ceramic RDL Bulk
Search Keywords: SQM71R0JB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQM7-1R0JB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$0.4442
500
$0.3609
1,200
$0.3448
3,600
$0.3254
6,000
$0.3164
8,400
$0.3156
10,800
$0.3149
15,600 +
$0.3080
Click for Quote
Log in
to unlock special pricing