- Home ›
- All Products›
- SQM7-15RJB1
SQM7-15RJB1
Welwyn / TT Electronics
SQM Series 15 Ohm 7 W ±5 % ±400 ppm/°C Through Hole Wirewound Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM Series 15 Ohm 7 W ±5 % ±400 ppm/°C Through Hole Wirewound Resistor
Search Keywords: SQM715RJB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQM7-15RJB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$0.4442
500
$0.3609
1,200
$0.3448
3,600
$0.3254
6,000
$0.3164
8,400
$0.3156
10,800
$0.3149
15,600 +
$0.3080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments