- Home ›
- All Products›
- SQM3-100RJB3
SQM3-100RJB3
Welwyn / TT Electronics
Res Metal Oxide 100 Ohm 5% 3W ±350ppm/C Ceramic RDL Bulk
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 100 Ohm 5% 3W ±350ppm/C Ceramic RDL Bulk
Search Keywords: SQM3100RJB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQM3-100RJB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.2635
1,000
$0.2076
3,000
$0.1985
6,000
$0.1930
9,000
$0.1877
27,000
$0.1803
51,000 +
$0.1798
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments