- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PCF0603P-02-105RBI
PCF0603P-02-105RBI
Welwyn / TT Electronics
Passivated Thin Film Nichrome Chip Resistor - 0.063W - 105 ohm ±0.1% - ±50ppm/°C - SMD 0603
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Passivated Thin Film Nichrome Chip Resistor - 0.063W - 105 ohm ±0.1% - ±50ppm/°C - SMD 0603
Search Keywords: PCF0603P02105RBI
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Welwyn / TT Electronics
-
부품 번호:PCF0603P-02-105RBI
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1250
9 Weeks
배송 가능
7. 6. 26
PRICE (USD)
수량
Unit Price
1,250
$0.2520
2,500
$0.1890
3,750
$0.1764
5,000 +
$0.1729
Click for Quote
Log in
특별 가격 잠금 해제