- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PCF0402-02-232RBI
PCF0402-02-232RBI
Welwyn / TT Electronics
Thin Film Nichrome Chip Resistor - 0.063W - 232 ohm ±0.1% - ±50ppm/°C - SMD 0402
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Thin Film Nichrome Chip Resistor - 0.063W - 232 ohm ±0.1% - ±50ppm/°C - SMD 0402
Search Keywords: PCF040202232RBI
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Welwyn / TT Electronics
-
부품 번호:PCF0402-02-232RBI
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
2500
9 Weeks
배송 가능
7. 3. 26
PRICE (USD)
수량
Unit Price
2,500
$0.3042
5,000
$0.1872
7,500
$0.1482
10,000 +
$0.1452
Click for Quote
Log in
특별 가격 잠금 해제