- Home ›
- All Products›
- OAR1R006FLF
OAR1R006FLF
Welwyn / TT Electronics
Res Metal Film 0.006 Ohm 1% 1W ±20ppm/C Bare Metal RDL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Res Metal Film 0.006 Ohm 1% 1W ±20ppm/C Bare Metal RDL Bulk
Search Keywords: OAR1R006FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:OAR1R006FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,600
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
150
$0.7256
250
$0.7238
625
$0.7220
1,250
$0.5415
1,875
$0.5054
2,500 +
$0.4953
Click for Quote
Log in
to unlock special pricing